Vishay 50kΩ Rotary Potentiometer 1-Gang Panel Mount, P11P1F0GGSY00503KA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
743-5719
Mfr. Part No.:
P11P1F0GGSY00503KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

15.9mm

Shaft Diameter

6.35 mm

Series

P11P

Tolerance

±10%

Actuator Type

Slotted Shaft

COO (Country of Origin):
CZ