Vishay Hall Effect Sensor
- RS Stock No.:
- 743-5664
- Mfr. Part No.:
- 981HE0B4WA1F16
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£50.32
(exc. VAT)
£60.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 26 January 2026
- Plus 112 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £50.32 |
| 2 - 4 | £46.79 |
| 5 - 9 | £42.77 |
| 10 - 24 | £40.25 |
| 25 + | £37.74 |
*price indicative
- RS Stock No.:
- 743-5664
- Mfr. Part No.:
- 981HE0B4WA1F16
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Length 22mm | ||
Throttle Position Sensor
Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies. The sensor is optimized for foot pedal position sensors, throttle position sensors, steering position sensors, drive-by-wire, lift and shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, cranes, and automotive applications.
Accurate linearity down to ±0.5%
Easy mounting principle
Non contacting technology: Hall Effect
Supply Voltage 5Vdc (10mA typ.)
Model dedicated to all applications in harsh environments
Output Wires
Easy mounting principle
Non contacting technology: Hall Effect
Supply Voltage 5Vdc (10mA typ.)
Model dedicated to all applications in harsh environments
Output Wires
Position Sensors
Related links
- Vishay Hall Effect Sensor
- Vishay Flange Mount Hall Effect Sensor Block Body 5V
- Vishay Flange Mount Hall Effect Sensor 5 V dc 0 → 40 mm, 20V
- Hall Effect Sensors
- Infineon Hall Effect Sensor, 2.2 V
- Infineon Hall Effect Sensor, 20 V
- Bernstein AG Hall Effect Sensor 17 mm, 39V
- Honeywell Hall Effect Sensor 6.6 → 12.6 V dc
