Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK12L12C0A0E
- RS Stock No.:
- 729-3688
- Mfr. Part No.:
- RK12L12C0A0E
- Brand:
- Alps Alpine
Stock information currently inaccessible
- RS Stock No.:
- 729-3688
- Mfr. Part No.:
- RK12L12C0A0E
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Electrical Taper | Logarithmic | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 25mm | |
| Shaft Diameter | 6 mm | |
| Series | RK12L | |
| Actuator Type | Flatted Shaft | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Electrical Taper Logarithmic | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Shaft Length 25mm | ||
Shaft Diameter 6 mm | ||
Series RK12L | ||
Actuator Type Flatted Shaft | ||
Tolerance ±20% | ||


