Alps 10kΩ Logarithmic Potentiometer, Panel Mount (Through Hole), RK097221004C
- RS Stock No.:
- 729-3568
- Mfr. Part No.:
- RK097221004C
- Brand:
- Alps
Bulk discount available
Subtotal (1 unit)*
£4.18
(exc. VAT)
£5.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £4.18 |
| 10 - 24 | £3.76 |
| 25 - 49 | £3.38 |
| 50 - 99 | £3.04 |
| 100 + | £2.74 |
*price indicative
- RS Stock No.:
- 729-3568
- Mfr. Part No.:
- RK097221004C
- Brand:
- Alps
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps | |
| Potentiometer Type | Logarithmic | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Diameter | 2.5 mm | |
| Series | RK097 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Alps | ||
Potentiometer Type Logarithmic | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Diameter 2.5 mm | ||
Series RK097 | ||
Tolerance ±20% | ||


