Alps Alpine RK097 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK097122200G

Stock information currently inaccessible
RS Stock No.:
729-3546
Mfr. Part No.:
RK097122200G
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Series

RK097

Actuator Type

Knob Shaft

Tolerance

±20%

COO (Country of Origin):
JP

6mm Metal Shaft Multi-ganged


6 mm diameter potentiometer ideal for various types of control

Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)

Horizontal mounting direction

Flat type shaft

Applications in personal Audio and home appliances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy