Alps 20kΩ Linear Potentiometer, Panel Mount (Through Hole), RK0971210Z2M
- RS Stock No.:
- 729-3495
- Mfr. Part No.:
- RK0971210Z2M
- Brand:
- Alps
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-3495
- Mfr. Part No.:
- RK0971210Z2M
- Brand:
- Alps
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 20kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±20% | |
| Series | RK097 | |
| Select all | ||
|---|---|---|
Brand Alps | ||
Potentiometer Type Linear | ||
Maximum Resistance 20kΩ | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Diameter 6 mm | ||
Tolerance ±20% | ||
Series RK097 | ||


