Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, 95Z1D-Z33-EA0/305L
- RS Stock No.:
- 693-0708
- Mfr. Part No.:
- 95Z1D-Z33-EA0/305L
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 693-0708
- Mfr. Part No.:
- 95Z1D-Z33-EA0/305L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 500kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Audio | |
| Element Material | Conductive Plastic | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 26.8mm | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±20% | |
| Actuator Type | Knurled Shaft | |
| Series | 95 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 500kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Audio | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 26.8mm | ||
Shaft Diameter 6 mm | ||
Tolerance ±20% | ||
Actuator Type Knurled Shaft | ||
Series 95 | ||
- COO (Country of Origin):
- MX


