Bourns 250kΩ Linear Audio Potentiometer Panel Mount, 95A1D-Z28-EA0/300L
- RS Stock No.:
- 692-8695
- Mfr. Part No.:
- 95A1D-Z28-EA0/300L
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-8695
- Mfr. Part No.:
- 95A1D-Z28-EA0/300L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 250kΩ | |
| Number of Turns | 1 | |
| Power Rating | 1/4W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Diameter | 5.97 mm | |
| Series | 95 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Linear | ||
Maximum Resistance 250kΩ | ||
Number of Turns 1 | ||
Power Rating 1/4W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Diameter 5.97 mm | ||
Series 95 | ||
Tolerance ±20% | ||


