Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, 95A1D-Z28-EA0/303L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
692-8692
Mfr. Part No.:
95A1D-Z28-EA0/303L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Audio

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6 mm

Actuator Type

Round Shaft

Series

95

Tolerance

±20%