Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B10L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
692-8654
Mfr. Part No.:
91A1A-B28-B10L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

91