1 kΩ, Through Hole Trimmer Potentiometer, PC Pin 0.5 W Bourns, 3386

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.60

(exc. VAT)

£1.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship
  • Plus 182 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.60
10 - 24£1.46
25 - 49£1.29
50 - 99£1.14
100 +£0.99

*price indicative

Packaging Options:
RS Stock No.:
691-7654
Distrelec Article No.:
302-86-018
Mfr. Part No.:
3386V-1-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

1kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Power Rating

0.5W

Series

3386

Automotive Standard

No

Termination Style

PC Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

300V

Length

9.53mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Diameter

0.51mm

Depth

9.53mm

Height

4.83mm

Element Material

Cermet

Mechanical Rotation

310°

COO (Country of Origin):
CR

3386V Side Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy