Vishay 10kΩ Linear Conductive Plastic Potentiometer Servo Mount, 358-0-1-1S22-103
- RS Stock No.:
- 653-1011
- Mfr. Part No.:
- 358-0-1-1S22-103
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 653-1011
- Mfr. Part No.:
- 358-0-1-1S22-103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mounting Type | Servo Mount | |
| Termination Style | Turret | |
| Shaft Diameter | 6.35 mm | |
| Tolerance | ±15% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mounting Type Servo Mount | ||
Termination Style Turret | ||
Shaft Diameter 6.35 mm | ||
Tolerance ±15% | ||


