Vishay P9A 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), P9A1R100FISX1503ML

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
504-2677
Mfr. Part No.:
P9A1R100FISX1503ML
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

P9A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy