Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), P9A1R100FISX1102ML
- RS Stock No.:
- 504-2649
- Mfr. Part No.:
- P9A1R100FISX1102ML
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 504-2649
- Mfr. Part No.:
- P9A1R100FISX1102ML
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Conductive Plastic | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Shaft Diameter | 6 mm | |
| Series | P9A | |
| Actuator Type | Flatted Shaft | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Shaft Diameter 6 mm | ||
Series P9A | ||
Actuator Type Flatted Shaft | ||
Tolerance ±20% | ||


