Vishay P9A 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, P9A1R100FISX1103MA
- RS Stock No.:
- 504-2627
- Mfr. Part No.:
- P9A1R100FISX1103MA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 504-2627
- Mfr. Part No.:
- P9A1R100FISX1103MA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 0.1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Length | 27.1mm | |
| Series | P9A | |
| Mounting Hole Diameter | 7 mm | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 0.1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Length 27.1mm | ||
Series P9A | ||
Mounting Hole Diameter 7 mm | ||
Actuator Type Flatted Shaft | ||
9mm 100mW P9A Series
Conductive Plastic
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs


