10kΩ Linear Potentiometer Through Hole
- RS Stock No.:
- 467-8821
- Brand:
- NEUTRAL
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-8821
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Non Compliant




