Vishay 5kΩ Linear Conductive Plastic Potentiometer, Panel Mount (Through Hole), 148-DXG56S502SP
- RS Stock No.:
- 368-1646
- Mfr. Part No.:
- 148-DXG56S502SP
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 368-1646
- Mfr. Part No.:
- 148-DXG56S502SP
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 5kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Diameter | 6.35 mm | |
| Series | 148 | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Linear | ||
Maximum Resistance 5kΩ | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Diameter 6.35 mm | ||
Series 148 | ||
Tolerance ±10% | ||


