Vishay 20kΩ Linear Precision Potentiometer Servo Mount, 157S203MXB10
- RS Stock No.:
- 294-3707
- Mfr. Part No.:
- 157S203MXB10
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£75.23
(exc. VAT)
£90.28
(inc. VAT)
- RS Stock No.:
- 294-3707
- Mfr. Part No.:
- 157S203MXB10
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 20kΩ | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mounting Type | Servo Mount | |
| Termination Style | Turret | |
| Shaft Diameter | 3.17 mm | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Linear | ||
Maximum Resistance 20kΩ | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mounting Type Servo Mount | ||
Termination Style Turret | ||
Shaft Diameter 3.17 mm | ||
Tolerance ±20% | ||



