CONTELEC 5 kΩ Rotary Potentiometer 6-Turns Panel Mount, ML 6

Stock information currently inaccessible
RS Stock No.:
288-4975
Distrelec Article No.:
164-34-826
Mfr. Part No.:
ML 6
Brand:
CONTELEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONTELEC

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Turns

6

Power Rating

500mW

Mount Type

Panel Mount

Termination Style

Soldering Lug

Shaft Length

25mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Actuator Type

Rotary

Tolerance ±

20%

COO (Country of Origin):
CH
The Rotary Potentiometer features a resistance of 5 kOhm and a power rating of 500 mW. With six turns, it allows for precise adjustment over a wide range of resistance values. The potentiometers straight orientation, plain shaft type with a diameter of 6.35 mm and a length of 25 mm, facilitates easy adjustment. Equipped with soldering lugs for termination and designed for panel mounting.

Excellent linearity

Waterproof

Enclosure IP65

Related links