CONTELEC 1mΩ Rotary Potentiometer 1-Gang Panel Mount, 73234

Stock information currently inaccessible
RS Stock No.:
288-4295
Distrelec Article No.:
164-35-105
Mfr. Part No.:
73234
Brand:
CONTELEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONTELEC

Potentiometer Type

Rotary

Maximum Resistance

1mΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The Rotary Potentiometer is a high-quality potentiometer designed for precision control applications. With a resistance of 1MOhm, power rating of 2W, and a tolerance of ±10%, it offers accurate and reliable performance. The potentiometer operates in a linear fashion, meaning the output signal is directly proportional to the mechanical rotation of the shaft.

RoHS compliant

Related links