Vishay PE30 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FR222MAB
- RS Stock No.:
- 285-8623
- Distrelec Article No.:
- 164-35-276
- Mfr. Part No.:
- PE30L0FR222MAB
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 285-8623
- Distrelec Article No.:
- 164-35-276
- Mfr. Part No.:
- PE30L0FR222MAB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2.2kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±20% | |
| Series | PE30 | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2.2kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Shaft Diameter 6 mm | ||
Tolerance ±20% | ||
Series PE30 | ||
Actuator Type Round Shaft | ||
The fully sealed container cermet potentiometer with a 3 Watt power rating at 70°C. It features a low temperature coefficient, full sealing for mechanical strength, and tests according to CECC 41 000. The potentiometer is RoHS compliant and has a thread M10 x 0.75 design with faston 2.86 connections. Ideal for military and professional grade applications.
3 Watt power rating at 70°C
Low temperature coefficient (100 ppm/°C typical)
Full sealing for mechanical strength
Faston 2.86 connections
Military and professional grade
RoHS compliant
Thread M10 x 0.75 design
Tests according to CECC 41 000
Low temperature coefficient (100 ppm/°C typical)
Full sealing for mechanical strength
Faston 2.86 connections
Military and professional grade
RoHS compliant
Thread M10 x 0.75 design
Tests according to CECC 41 000

