Vishay 1 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P0200031001KAEY000
- RS Stock No.:
- 285-8559
- Distrelec Article No.:
- 164-35-052
- Mfr. Part No.:
- P0200031001KAEY000
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8559
- Distrelec Article No.:
- 164-35-052
- Mfr. Part No.:
- P0200031001KAEY000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 30W | |
| Mount Type | Panel Mount | |
| Termination Style | Soldering Lug | |
| Shaft Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 66mm | |
| Standards/Approvals | No | |
| Actuator Type | Rotary | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 30W | ||
Mount Type Panel Mount | ||
Termination Style Soldering Lug | ||
Shaft Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 66mm | ||
Standards/Approvals No | ||
Actuator Type Rotary | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- DE
The Wirewound potentiometer 1 kOhm linear ±
rotary potentiometer has a resistance of 1kOhm, power rating of 30W, tolerance of ±10%, and a linear taper. Its dimensions are 43mm.
Related links
- RS PRO 5 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 47 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP473MA
- Vishay P16F 1 mΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP105MA
- Vishay P16F 100 Ω Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP101MA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- Vishay P16F 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MA
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KA
- Vishay P16F 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472KA


