Eaton Rotary Potentiometer 1-Gang Panel Mount, 263372
- RS Stock No.:
- 272-2327
- Mfr. Part No.:
- 263372
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-2327
- Mfr. Part No.:
- 263372
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Potentiometer Type | Rotary | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Potentiometer Type Rotary | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Mounting Type Panel Mount | ||
RoHS Status: Not Applicable
The Eaton Moeller series M22 potentiometer that is fitted with 3 individual screw terminals and classical design. It has 4000 Vac rated impulse withstand voltage and black bezel colour.
Pollution degree 3


