Alps Alpine RS30 10kΩ Slide Slide Potentiometer Through Hole, RS3011114016
- RS Stock No.:
- 252-3959
- Mfr. Part No.:
- RS3011114016
- Brand:
- Alps Alpine
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 252-3959
- Mfr. Part No.:
- RS3011114016
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 0.2W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20 | |
| Shaft Diameter | 20 mm | |
| Series | RS30 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Power Rating 0.2W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Shaft Length 20 | ||
Shaft Diameter 20 mm | ||
Series RS30 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP


