Alps Alpine RSA0N 10kΩ Slide Slide Potentiometer Through Hole, RSA0N1211004
- RS Stock No.:
- 219-9124
- Mfr. Part No.:
- RSA0N1211004
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-9124
- Mfr. Part No.:
- RSA0N1211004
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 0.5W | |
| Electrical Taper | Logarithmic | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Tolerance | ±20% | |
| Series | RSA0N | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Power Rating 0.5W | ||
Electrical Taper Logarithmic | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Tolerance ±20% | ||
Series RSA0N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP


