Alps Alpine RSA0N 10kΩ Linear Slide Potentiometer Through Hole, RSA0N121100E
- RS Stock No.:
- 219-9118
- Mfr. Part No.:
- RSA0N121100E
- Brand:
- Alps
Stock information currently inaccessible
- RS Stock No.:
- 219-9118
- Mfr. Part No.:
- RSA0N121100E
- Brand:
- Alps
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 0.5W | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Series | RSA0N | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Alps | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Power Rating 0.5W | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Series RSA0N | ||
Tolerance ±20% | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP


