Alps Alpine RS60N 10kΩ Slide Slide Potentiometer Through Hole, RS60N121100H
- RS Stock No.:
- 219-9102
- Mfr. Part No.:
- RS60N121100H
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 unit)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £7.67 |
| 10 - 49 | £6.07 |
| 50 - 99 | £4.89 |
| 100 - 249 | £4.09 |
| 250 + | £3.68 |
*price indicative
- RS Stock No.:
- 219-9102
- Mfr. Part No.:
- RS60N121100H
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Tolerance | ±20% | |
| Series | RS60N | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Tolerance ±20% | ||
Series RS60N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP


