Nidec Components JP-30 5kΩ Rotary Potentiometer 1-Gang, JP-30 5K
- RS Stock No.:
- 182-5680
- Mfr. Part No.:
- JP-30 5K
- Brand:
- Nidec Components
Stock information currently inaccessible
- RS Stock No.:
- 182-5680
- Mfr. Part No.:
- JP-30 5K
- Brand:
- Nidec Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Termination Style | Solder | |
| Shaft Length | 17mm | |
| Shaft Diameter | 4 mm | |
| Tolerance | ±2% | |
| Series | JP-30 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Termination Style Solder | ||
Shaft Length 17mm | ||
Shaft Diameter 4 mm | ||
Tolerance ±2% | ||
Series JP-30 | ||
- COO (Country of Origin):
- CN
Cost effective (In house comparison)
High resolution (Essentially infinite)
High resolution (Essentially infinite)


