RS PRO 1kΩ Wirewound Potentiometer Panel Mount
- RS Stock No.:
- 173-0763
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 173-0763
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Resistance | 1kΩ | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Element Material | Conductive Plastic | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 12mm | |
| Shaft Diameter | 3 mm | |
| Tolerance | ±20% | |
| Series | NPS22 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Resistance 1kΩ | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 12mm | ||
Shaft Diameter 3 mm | ||
Tolerance ±20% | ||
Series NPS22 | ||
- COO (Country of Origin):
- CN


