Alps Alpine RK09K 10kΩ Rotary Potentiometer Through Hole, RK09K1110A2S

Stock information currently inaccessible
RS Stock No.:
172-8007
Mfr. Part No.:
RK09K1110A2S
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Series

RK09K

Actuator Type

Flatted Shaft

Tolerance

±20%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy