Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS451111401D
- RS Stock No.:
- 172-7650
- Mfr. Part No.:
- RS451111401D
- Brand:
- Alps Alpine
Stock information currently inaccessible
- RS Stock No.:
- 172-7650
- Mfr. Part No.:
- RS451111401D
- Brand:
- Alps Alpine
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 50kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Tolerance | ±20% | |
| Series | RS45 | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Maximum Resistance 50kΩ | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Tolerance ±20% | ||
Series RS45 | ||


