Alps Alpine 10kΩ Rotary Potentiometer Through Hole, RK09D1130C1B
- RS Stock No.:
- 172-7565
- Mfr. Part No.:
- RK09D1130C1B
- Brand:
- Alps Alpine
Stock information currently inaccessible
- RS Stock No.:
- 172-7565
- Mfr. Part No.:
- RK09D1130C1B
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±20% | |
| Series | RK09D | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Shaft Diameter 6 mm | ||
Tolerance ±20% | ||
Series RK09D | ||
- COO (Country of Origin):
- JP


