Alps Alpine RK09L 20 kΩ Rotary Potentiometer 1-Turns, RK09L112003P
- RS Stock No.:
- 172-6336
- Mfr. Part No.:
- RK09L112003P
- Brand:
- Alps Alpine
Stock information currently inaccessible
- RS Stock No.:
- 172-6336
- Mfr. Part No.:
- RK09L112003P
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 20kΩ | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Termination Style | Pin | |
| Shaft Length | 15mm | |
| Length | 25.7mm | |
| Actuator Type | Flatted Shaft | |
| Mounting Hole Diameter | 1 mm | |
| Series | RK09L | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 20kΩ | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Termination Style Pin | ||
Shaft Length 15mm | ||
Length 25.7mm | ||
Actuator Type Flatted Shaft | ||
Mounting Hole Diameter 1 mm | ||
Series RK09L | ||
- COO (Country of Origin):
- JP
9mm Snap-In Metal Shaft
Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Approvals
M9 hexagonal nut and a flat washer.


