Alps Alpine 50kΩ Rotary Potentiometer Through Hole, RK09K1130ACL

Stock information currently inaccessible
RS Stock No.:
172-6247
Mfr. Part No.:
RK09K1130ACL
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Actuator Type

Flatted Shaft

COO (Country of Origin):
JP