RS PRO 50kΩ Linear Wirewound Potentiometer 1-Gang Panel Mount
- RS Stock No.:
- 170-5321
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 170-5321
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Diameter | 6.35 mm | |
| Series | CLR4000 | |
| Actuator Type | Linear Shaft | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Linear | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Diameter 6.35 mm | ||
Series CLR4000 | ||
Actuator Type Linear Shaft | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- GB


