RS PRO 10kΩ Linear Wirewound Potentiometer 4-Gang SMD

Stock information currently inaccessible
RS Stock No.:
170-5319
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Gangs

4

Number of Turns

1

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Surface Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

CLR4000

Actuator Type

Linear Shaft

Tolerance

±10%

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy