Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P11P1F0GGSY00101KA
- RS Stock No.:
- 168-0023
- Mfr. Part No.:
- P11P1F0GGSY00101KA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 168-0023
- Mfr. Part No.:
- P11P1F0GGSY00101KA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100Ω | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 15.9mm | |
| Shaft Diameter | 6.35 mm | |
| Actuator Type | Slotted Shaft | |
| Series | P11P | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100Ω | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 15.9mm | ||
Shaft Diameter 6.35 mm | ||
Actuator Type Slotted Shaft | ||
Series P11P | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- CZ


