Vishay Hall Effect Sensor Panel 5V
- RS Stock No.:
- 168-0003
- Mfr. Part No.:
- 981HE0B4WA8H01
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 10 units)*
£357.66
(exc. VAT)
£429.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £35.766 | £357.66 |
| 20 + | £35.325 | £353.25 |
*price indicative
- RS Stock No.:
- 168-0003
- Mfr. Part No.:
- 981HE0B4WA8H01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Hall Effect Sensor | |
| Terminal Type | Lead Wire | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 5V | |
| Switching Frequency | 1kHz | |
| Minimum Operating Temperature | -45°C | |
| Length | 47mm | |
| Width | 22mm | |
| Standards/Approvals | EN 61000-4-8 (level A), EN 61000-6-4 (level A), EN 60068-2-7, IEC 62132-2 part 2 (level A), EN 61000-4-2, EN 60068-2-6 | |
| Series | 981 HE | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 125°C | |
| Reverse Polarity Protection | Yes | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Hall Effect Sensor | ||
Terminal Type Lead Wire | ||
Mount Type Panel | ||
Maximum Supply Voltage 5V | ||
Switching Frequency 1kHz | ||
Minimum Operating Temperature -45°C | ||
Length 47mm | ||
Width 22mm | ||
Standards/Approvals EN 61000-4-8 (level A), EN 61000-6-4 (level A), EN 60068-2-7, IEC 62132-2 part 2 (level A), EN 61000-4-2, EN 60068-2-6 | ||
Series 981 HE | ||
IP Rating IP50 | ||
Maximum Operating Temperature 125°C | ||
Reverse Polarity Protection Yes | ||
Housing Material Thermoplastic | ||
Throttle Position Sensor
Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the Ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies. The sensor is optimized for foot pedal position sensors, throttle position sensors, steering position sensors, drive-by-wire, lift and Shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, cranes, and automotive applications.
Accurate linearity down to ±0.5%
Easy mounting principle
Non contacting technology: Hall Effect
Supply Voltage 5Vdc (10mA typ.)
Model dedicated to all applications in harsh environments
Output Wires
