Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS472MA

Stock information currently inaccessible
RS Stock No.:
167-9994
Mfr. Part No.:
P13SMNFRS472MA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Shaft Length

50mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

P13SM

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy