Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS102MA

Stock information currently inaccessible
RS Stock No.:
167-9992
Mfr. Part No.:
P13SMNFRS102MA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Shaft Length

50mm

Shaft Diameter

6 mm

Series

P13SM

Actuator Type

Slotted Shaft

Tolerance

±20%

COO (Country of Origin):
CZ