Bourns 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 6630S0D-B28-A102

Stock information currently inaccessible
RS Stock No.:
167-4722
Mfr. Part No.:
6630S0D-B28-A102
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

6630

Tolerance

±15%

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy