100 Ω, Through Hole Trimmer Potentiometer, PC Pin 0.5 W Bourns, 3386

Bulk discount available

Subtotal (1 tube of 50 units)*

£59.20

(exc. VAT)

£71.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200£1.184£59.20
250 - 450£1.089£54.45
500 - 950£0.982£49.10
1000 - 1950£0.876£43.80
2000 +£0.769£38.45

*price indicative

RS Stock No.:
167-4573
Mfr. Part No.:
3386V-1-101LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Power Rating

0.5W

Series

3386

Automotive Standard

No

Termination Style

PC Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

9.53mm

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Depth

9.53mm

Diameter

0.51 mm

Standards/Approvals

RoHS

Height

4.83mm

Mechanical Rotation

310°

Element Material

Cermet

COO (Country of Origin):
CR

3386V Side Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links