Bourns 1MΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A25L
- RS Stock No.:
- 167-3624
- Mfr. Part No.:
- 93R1A-R22-A25L
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 167-3624
- Mfr. Part No.:
- 93R1A-R22-A25L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1MΩ | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Diameter | 6 mm | |
| Series | 93 | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1MΩ | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Diameter 6 mm | ||
Series 93 | ||
Tolerance ±10% | ||


