Bourns PTF 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-103A2
- RS Stock No.:
- 162-2514
- Mfr. Part No.:
- PTF01-082T-103A2
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 162-2514
- Mfr. Part No.:
- PTF01-082T-103A2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Power Rating | 0.25W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 8.2mm | |
| Travel Length | 100mm | |
| Series | PTF | |
| Actuator Type | Lever | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Power Rating 0.25W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mounting Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 8.2mm | ||
Travel Length 100mm | ||
Series PTF | ||
Actuator Type Lever | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- TW


