Bourns 100kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPB104

Stock information currently inaccessible
RS Stock No.:
161-6904
Mfr. Part No.:
PTA6044-2015CPB104
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

100kΩ

Number of Gangs

2

Power Rating

0.125W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Travel Length

60mm

Actuator Type

Lever

Series

PTA

Tolerance

±20%

COO (Country of Origin):
CN