Alps Alpine RS601 10KΩ Slide Slide Potentiometer 1-Gang Through Hole, RS6011Y19004
- RS Stock No.:
- 154-8240
- Mfr. Part No.:
- RS6011Y19004
- Brand:
- Alps Alpine
Stock information currently inaccessible
- RS Stock No.:
- 154-8240
- Mfr. Part No.:
- RS6011Y19004
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10KΩ | |
| Number of Gangs | 1 | |
| Power Rating | 0.2W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 10mm | |
| Travel Length | 60mm | |
| Tolerance | ±20% | |
| Series | RS601 | |
| Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Maximum Resistance 10KΩ | ||
Number of Gangs 1 | ||
Power Rating 0.2W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 10mm | ||
Travel Length 60mm | ||
Tolerance ±20% | ||
Series RS601 | ||
Actuator Type Lever | ||
- COO (Country of Origin):
- JP
Solderable with auto dipping and available in a wide variety.


