Alps Alpine RS301 Slide Slide Potentiometer 1-Gang Through Hole, RS30111A602N
- RS Stock No.:
- 154-8231
- Mfr. Part No.:
- RS30111A602N
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 bag of 5 units)*
£9.89
(exc. VAT)
£11.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £1.978 | £9.89 |
| 25 - 120 | £1.744 | £8.72 |
| 125 - 245 | £1.618 | £8.09 |
| 250 - 495 | £1.518 | £7.59 |
| 500 + | £1.48 | £7.40 |
*price indicative
- RS Stock No.:
- 154-8231
- Mfr. Part No.:
- RS30111A602N
- Brand:
- Alps Alpine
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Slide | |
| Number of Gangs | 1 | |
| Power Rating | 0.2W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 15mm | |
| Travel Length | 30mm | |
| Actuator Type | Lever | |
| Tolerance | ±20% | |
| Series | RS301 | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Slide | ||
Number of Gangs 1 | ||
Power Rating 0.2W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 15mm | ||
Travel Length 30mm | ||
Actuator Type Lever | ||
Tolerance ±20% | ||
Series RS301 | ||
Solderable with auto dipping and available in a wide variety.


