Alps Alpine RK163 Rotary Potentiometer 1-Gang Through Hole, RK1631110TBK
- RS Stock No.:
- 154-8183
- Mfr. Part No.:
- RK1631110TBK
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 bag of 1 unit)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £2.75 |
| 10 - 19 | £2.62 |
| 20 - 49 | £2.33 |
| 50 - 99 | £2.17 |
| 100 + | £2.05 |
*price indicative
- RS Stock No.:
- 154-8183
- Mfr. Part No.:
- RK1631110TBK
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.1W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 15mm | |
| Shaft Diameter | 6 mm | |
| Actuator Type | Flatted Shaft | |
| Tolerance | ±20% | |
| Series | RK163 | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.1W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 15mm | ||
Shaft Diameter 6 mm | ||
Actuator Type Flatted Shaft | ||
Tolerance ±20% | ||
Series RK163 | ||
A wide range of versatile products applicable for various types of control.


