Alps Alpine RK14J Rotary Potentiometer 1-Gang Through Hole, RK14J11A000G

Stock information currently inaccessible
RS Stock No.:
154-8180
Mfr. Part No.:
RK14J11A000G
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Number of Gangs

1

Number of Turns

1

Power Rating

0.03W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Solder

Series

RK14J

Tolerance

±30%

COO (Country of Origin):
JP
Low-Profile, Dip and Re flow Solderable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy