Alps Alpine RK10J Rotary Potentiometer 1-Gang Through Hole, RK10J11E002Y

Unavailable
RS will no longer stock this product.
RS Stock No.:
154-8166
Mfr. Part No.:
RK10J11E002Y
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Number of Gangs

1

Number of Turns

1

Power Rating

0.03W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Solder

Tolerance

±30%

Series

RK10J

COO (Country of Origin):
JP
Low-Profile, Dip and Re flow Solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy